



1206L016WR | |
|---|---|
DigiKey Part Number | F3132TR-ND - Tape & Reel (TR) F3132CT-ND - Cut Tape (CT) F3132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L016WR |
Description | PTC RESET FUSE 30V 160MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L016WR Models |
Category | Time to Trip 300 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.2 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 160 mA | Thickness (Max) 0.057" (1.45mm) |
Current - Trip (It) 370 mA | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-NSMF016-2 | Bourns Inc. | 2,042 | 118-MF-NSMF016-2CT-ND | ¥7.03000 | Similar |
| PTS120630V016 | Eaton - Electronics Division | 44,404 | 283-PTS120630V016CT-ND | ¥1.49000 | Similar |
| SMD1206B016TF | YAGEO | 2,465 | 13-SMD1206B016TFCT-ND | ¥0.99000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 5 | ¥4.36600 | ¥21.83 |
| 10 | ¥4.03600 | ¥40.36 |
| 50 | ¥3.34760 | ¥167.38 |
| 100 | ¥3.08800 | ¥308.80 |
| 250 | ¥2.77640 | ¥694.10 |
| 500 | ¥2.56088 | ¥1,280.44 |
| 1,000 | ¥2.36133 | ¥2,361.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.77830 | ¥5,334.90 |
| 6,000 | ¥1.65090 | ¥9,905.40 |










