53.9V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC39A

DigiKey Part Number
1.5SMC39ATR-ND - Tape & Reel (TR)
1.5SMC39ACT-ND - Cut Tape (CT)
1.5SMC39ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC39A
Description
TVS DIODE 33.3VWM 53.9V DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
53.9V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC39A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
33.3V
Supplier Device Package
Voltage - Breakdown (Min)
37.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ33ATaiwan Semiconductor Corporation4,976SMCJ33AFSCT-ND¥8.44000Similar
In-Stock: 34,341
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥5.35900¥53.59
100¥3.49080¥349.08
500¥2.68610¥1,343.05
1,000¥2.42675¥2,426.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.74764¥5,242.92
6,000¥1.60934¥9,656.04
9,000¥1.57233¥14,150.97
Manufacturers Standard Package