TVS Diode Kit 11.4V ~ 485V Breakdown Surface Mount 90 Pieces (18 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC-A-KIT

DigiKey Part Number
1.5SMC-A-KIT-ND
Manufacturer
Manufacturer Product Number
1.5SMC-A-KIT
Description
KIT TVS DIODE 1500W UNI-DIR SMC
Customer Reference
Detailed Description
TVS Diode Kit 11.4V ~ 485V Breakdown Surface Mount 90 Pieces (18 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Quantity
90 Pieces (18 Values - 5 Each)
Manufacturer
Littelfuse Inc.
Voltage - Breakdown
11.4V ~ 485V
Series
Mounting Type
Surface Mount
Packaging
Case
Packages Included
DO-214AB, SMC
Part Status
Discontinued at DigiKey
Base Product Number
Kit Type
ESD Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥386.23000¥386.23
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
1.5SMC36ATVS DIODE 30.8VWM DO214AB5
1.5SMC350ATVS DIODE 300VWM 482VC DO214AB5
1.5SMC440ATVS DIODE 376VWM 602VC DO214AB5
1.5SMC39ATVS DIODE 33.3VWM 53.9V DO214AB5
Show More