
1.5SMC200A | |
|---|---|
DigiKey Part Number | 1.5SMC200ATR-ND - Tape & Reel (TR) 1.5SMC200ACT-ND - Cut Tape (CT) 1.5SMC200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200A |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC200A Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC200A-E3/57T | Vishay General Semiconductor - Diodes Division | 1,604 | 1.5SMC200A-E3/57TGICT-ND | ¥1.02000 | Direct |
| SM15T200A-E3/57T | Vishay General Semiconductor - Diodes Division | 1,454 | SM15T200A-E3/57TGICT-ND | ¥1.16000 | Direct |
| SMCJ170A | Taiwan Semiconductor Corporation | 6,954 | SMCJ170AFSCT-ND | ¥1.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥5.50000 | ¥55.00 |
| 100 | ¥3.58590 | ¥358.59 |
| 500 | ¥2.76184 | ¥1,380.92 |
| 1,000 | ¥2.49630 | ¥2,496.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.79919 | ¥5,397.57 |
| 6,000 | ¥1.65764 | ¥9,945.84 |
| 9,000 | ¥1.62816 | ¥14,653.44 |


