
1.5SMC12A | |
|---|---|
DigiKey Part Number | 1.5SMC12ATR-ND - Tape & Reel (TR) 1.5SMC12ACT-ND - Cut Tape (CT) 1.5SMC12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC12A |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC12A Models |
Category | Current - Peak Pulse (10/1000µs) 91A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T12A | STMicroelectronics | 5,038 | 497-3715-1-ND | ¥12.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.35100 | ¥53.51 |
| 100 | ¥3.48170 | ¥348.17 |
| 500 | ¥2.67898 | ¥1,339.49 |
| 1,000 | ¥2.42030 | ¥2,420.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.74287 | ¥5,228.61 |
| 6,000 | ¥1.60485 | ¥9,629.10 |
| 9,000 | ¥1.56716 | ¥14,104.44 |


