
0MIN005.V | |
|---|---|
DigiKey Part Number | 0MIN005.V-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN005.V |
Description | FUSE AUTO 5A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN005.V Models |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency SAE, UL |
Mounting Type Requires Holder | Color Tan |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.35000 | ¥12.35 |
| 5 | ¥10.20600 | ¥51.03 |
| 10 | ¥9.41800 | ¥94.18 |
| 50 | ¥7.81400 | ¥390.70 |
| 100 | ¥7.20970 | ¥720.97 |
| 300 | ¥6.34310 | ¥1,902.93 |
| 500 | ¥5.97460 | ¥2,987.30 |
| 1,000 | ¥5.50663 | ¥5,506.63 |
| 5,000 | ¥4.92854 | ¥24,642.70 |













