



0603L050YR | |
|---|---|
DigiKey Part Number | F4150TR-ND - Tape & Reel (TR) F4150CT-ND - Cut Tape (CT) F4150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L050YR |
Description | PTC RESET FUSE 6V 500MA 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 100 mOhms |
Series | Resistance - Post Trip (R1) (Max) 680 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.061" (1.55mm) |
Current - Trip (It) 1 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMD0603B050TF | YAGEO | 7,776 | 13-SMD0603B050TFCT-ND | ¥1.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 5 | ¥9.24600 | ¥46.23 |
| 10 | ¥8.53500 | ¥85.35 |
| 50 | ¥7.07740 | ¥353.87 |
| 100 | ¥6.53080 | ¥653.08 |
| 250 | ¥5.86940 | ¥1,467.35 |
| 500 | ¥5.41238 | ¥2,706.19 |
| 1,000 | ¥4.98888 | ¥4,988.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.76078 | ¥15,043.12 |











