
0498150.MXT | |
|---|---|
DigiKey Part Number | 0498150.MXT-ND |
Manufacturer | |
Manufacturer Product Number | 0498150.MXT |
Description | FUSE AUTO 150A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0498150.MXT Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 81900.0 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Color Black, Gray |
Fuse Type | Size / Dimension 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.000323 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.25000 | ¥31.25 |
| 5 | ¥25.94600 | ¥129.73 |
| 10 | ¥23.94000 | ¥239.40 |
| 50 | ¥19.85560 | ¥992.78 |
| 100 | ¥18.31390 | ¥1,831.39 |
| 250 | ¥16.45104 | ¥4,112.76 |
| 500 | ¥15.16146 | ¥7,580.73 |
| 1,000 | ¥13.96546 | ¥13,965.46 |
| 5,000 | ¥13.73814 | ¥68,690.70 |












