
03453LS7HXLN | |
|---|---|
DigiKey Part Number | 03453LS7HXLN-ND |
Manufacturer | |
Manufacturer Product Number | 03453LS7HXLN |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.31000 | ¥66.31 |
| 5 | ¥55.00800 | ¥275.04 |
| 10 | ¥50.75600 | ¥507.56 |
| 50 | ¥42.08840 | ¥2,104.42 |
| 100 | ¥38.81050 | ¥3,881.05 |
| 300 | ¥34.10170 | ¥10,230.51 |
| 500 | ¥32.09674 | ¥16,048.37 |
| 1,000 | ¥31.45996 | ¥31,459.96 |





