03453LS7H
03453LS7H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03453LS7H

DigiKey Part Number
F3123-ND
Manufacturer
Manufacturer Product Number
03453LS7H
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.250" (6.3mm)
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Copper Alloy
Current Rating (Amps)
20 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.51000¥63.51
5¥52.71600¥263.58
10¥48.64800¥486.48
50¥40.34040¥2,017.02
100¥37.19910¥3,719.91
300¥32.68687¥9,806.06
500¥30.76564¥15,382.82
1,000¥30.02529¥30,025.29
Manufacturers Standard Package