
03420004HXP | |
|---|---|
DigiKey Part Number | F1891-ND |
Manufacturer | |
Manufacturer Product Number | 03420004HXP |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.75000 | ¥52.75 |
| 5 | ¥43.74000 | ¥218.70 |
| 10 | ¥40.36300 | ¥403.63 |
| 50 | ¥33.47680 | ¥1,673.84 |
| 100 | ¥30.87250 | ¥3,087.25 |
| 300 | ¥27.13190 | ¥8,139.57 |
| 500 | ¥25.53976 | ¥12,769.88 |
| 1,000 | ¥24.45720 | ¥24,457.20 |





