
03420004H | |
|---|---|
DigiKey Part Number | F1478-ND |
Manufacturer | |
Manufacturer Product Number | 03420004H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.40000 | ¥52.40 |
| 5 | ¥43.49600 | ¥217.48 |
| 10 | ¥40.13600 | ¥401.36 |
| 50 | ¥33.28960 | ¥1,664.48 |
| 100 | ¥30.70020 | ¥3,070.02 |
| 300 | ¥26.98083 | ¥8,094.25 |
| 500 | ¥25.39752 | ¥12,698.76 |
| 1,000 | ¥24.30717 | ¥24,307.17 |






