7.5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

028707.5L

DigiKey Part Number
028707.5L-ND
Manufacturer
Manufacturer Product Number
028707.5L
Description
FUSE AUTOMOTIVE 7.5A 32VDC 50PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Melting I²t
60.0
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Mounting Type
Requires Holder
Color
Brown
Fuse Type
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,101
Factory Stock: 1,600
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.09000¥6.09
5¥5.01400¥25.07
10¥4.62000¥46.20
50¥3.83360¥191.68
100¥3.53730¥353.73
250¥3.17968¥794.92
500¥2.93278¥1,466.39
1,000¥2.70412¥2,704.12
5,000¥2.25275¥11,263.75
Manufacturers Standard Package