
0257030.PXAPCRT | |
|---|---|
DigiKey Part Number | F11048-ND |
Manufacturer | |
Manufacturer Product Number | 0257030.PXAPCRT |
Description | FUSE AUTO 30A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 1kA |
Series | Melting I²t 1510.0 |
Packaging Bulk | Approval Agency cULus |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Requires Holder | Color Green |
Fuse Type | Size / Dimension 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Current Rating (Amps) | DC Cold Resistance 0.00197 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.28000 | ¥5.28 |
| 5 | ¥4.38600 | ¥21.93 |
| 10 | ¥4.04700 | ¥40.47 |
| 50 | ¥3.35380 | ¥167.69 |
| 100 | ¥3.09500 | ¥309.50 |
| 250 | ¥2.78220 | ¥695.55 |
| 500 | ¥2.56624 | ¥1,283.12 |
| 4,000 | ¥2.00909 | ¥8,036.36 |
| 8,000 | ¥1.94501 | ¥15,560.08 |



