
01550009ZXA | |
|---|---|
DigiKey Part Number | 01550009ZXA-ND |
Manufacturer | |
Manufacturer Product Number | 01550009ZXA |
Description | FUSE HOLDER CART 32V 9A IN LINE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 9 A 32V Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 7AG, 1/4" x 7/8" (SFE-7.5, 9) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Wire Leads |
Mounting Type | Contact Material Brass |
Fuse Size 0.25" Dia x 0.875" L (6.35mm x 22.23mm) | Contact Finish Tin |
Current Rating (Amps) 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRH | Eaton - Electronics Division | 0 | 283-HRH-ND | ¥111.11600 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥41.98690 | ¥4,198.69 |




