


BK/SFE-9 | |
|---|---|
DigiKey Part Number | 283-3905-ND |
Manufacturer | |
Manufacturer Product Number | BK/SFE-9 |
Description | FUSE GLASS 9A 32VDC 7AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 0.874" L (6.35mm x 22.20mm) |
Fuse Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.64000 | ¥23.64 |
| 5 | ¥19.58800 | ¥97.94 |
| 10 | ¥18.07600 | ¥180.76 |
| 50 | ¥14.99420 | ¥749.71 |
| 100 | ¥13.83300 | ¥1,383.30 |
| 300 | ¥12.16573 | ¥3,649.72 |
| 500 | ¥11.45696 | ¥5,728.48 |
| 1,000 | ¥10.55630 | ¥10,556.30 |
| 5,000 | ¥8.70791 | ¥43,539.55 |






