Fuse Block 30 A 500V 1 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01000062Z

DigiKey Part Number
18-01000062Z-ND
Manufacturer
Manufacturer Product Number
01000062Z
Description
FUSE BLOCK ATO BLADE 500V 30A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 500V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Blade
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
PC Pin
Current Rating (Amps)
30 A
Contact Material
Tin
For Use With/Related Products
ATO
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
5¥12.00800¥60.04
10¥11.08200¥110.82
50¥9.19460¥459.73
100¥8.48250¥848.25
250¥7.62264¥1,905.66
500¥7.02784¥3,513.92
2,000¥5.96499¥11,929.98
6,000¥5.93993¥35,639.58
Manufacturers Standard Package