


TSDB320P | |
|---|---|
DigiKey Part Number | 5666-TSDB320P-ND |
Manufacturer | |
Manufacturer Product Number | TSDB320P |
Description | RELAY TIME DELAY 10SEC CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 10 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Sec ~ 10 Sec |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method External Resistor |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage, Trigger Signal |
Relay Type Solid State Relay | Base Product Number |
Function Off-Delay |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,069.95000 | ¥1,069.95 |
| 10 | ¥952.74400 | ¥9,527.44 |
| 25 | ¥909.68440 | ¥22,742.11 |
| 50 | ¥878.39060 | ¥43,919.53 |
| 100 | ¥848.15510 | ¥84,815.51 |






