


TS1422 | |
|---|---|
DigiKey Part Number | F10700-ND |
Manufacturer | |
Manufacturer Product Number | TS1422 |
Description | RELAY TIME DELAY 60SEC CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 0.5 Sec ~ 60 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 0.5 Sec ~ 60 Sec |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method External Resistor |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function On-Delay |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥804.32000 | ¥804.32 |
| 10 | ¥716.23700 | ¥7,162.37 |
| 25 | ¥683.87920 | ¥17,096.98 |
| 50 | ¥660.36020 | ¥33,018.01 |
| 100 | ¥637.63510 | ¥63,763.51 |











