NTC Thermistor 10k TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k TO-220-2
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

TO103J2J

DigiKey Part Number
5666-TO103J2J-ND
Manufacturer
Manufacturer Product Number
TO103J2J
Description
THERMISTOR NTC 10KOHM 5% TO-220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Littelfuse Inc.
B0/50
3892K
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tube
Length - Lead Wire
0.53" (13.49mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Package / Case
TO-220-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 628
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.45000¥17.45
5¥15.51400¥77.57
10¥14.77800¥147.78
25¥13.91360¥347.84
50¥13.32300¥666.15
100¥12.78210¥1,278.21
500¥11.69312¥5,846.56
1,000¥11.28805¥11,288.05
5,000¥10.47223¥52,361.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.