NTC Thermistor 10k TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k TO-220-2
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

TO103J2F

DigiKey Part Number
5666-TO103J2F-ND
Manufacturer
Manufacturer Product Number
TO103J2F
Description
THERM NTC 10KOHM 3892K TO220-2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±1%
Manufacturer
Littelfuse Inc.
B0/50
3892K
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tube
Length - Lead Wire
0.53" (13.49mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Package / Case
TO-220-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,353
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.70000¥38.70
5¥34.66600¥173.33
10¥33.18600¥331.86
25¥31.41200¥785.30
50¥30.20120¥1,510.06
100¥29.09210¥2,909.21
500¥26.85782¥13,428.91
1,000¥26.02564¥26,025.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.