Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail
LPSC0003ZXID
LPSC0003ZXID

LPSC0003ZXID

DigiKey Part Number
5666-LPSC0003ZXID-ND
Manufacturer
Manufacturer Product Number
LPSC0003ZXID
Description
FUSE HLDR CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30 A
Mfr
For Use With/Related Products
Class CC Fuses, 13/32" x 1-1/2"
Series
Fuse Type
Cartridge
Packaging
Box
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
3
Mounting Type
Voltage
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Termination Style
Screw Terminal, Pressure Plate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,042.41000¥1,042.41
8¥818.28750¥6,546.30
12¥780.32083¥9,363.85
52¥656.29615¥34,127.40
100¥607.02920¥60,702.92