


MOC3063 | |
|---|---|
DigiKey Part Number | 160-1722-5-ND |
Manufacturer | |
Manufacturer Product Number | MOC3063 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer Lite-On Inc. | Current - Hold (Ih) 400µA (Typ) |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit Yes | Package / Case 6-DIP (0.300", 7.62mm) |
Number of Channels 1 | Supplier Device Package 6-DIP |
Voltage - Isolation 5000Vrms | Approval Agency CSA, FIMKO, UL |
Voltage - Off State 600 V | Base Product Number |
Static dV/dt (Min) 1kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO3063 | Vishay Semiconductor Opto Division | 1,238 | 751-VO3063-ND | ¥10.09000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 25 | ¥4.53520 | ¥113.38 |
| 100 | ¥3.79180 | ¥379.18 |
| 500 | ¥3.17800 | ¥1,589.00 |
| 1,000 | ¥2.97687 | ¥2,976.87 |
| 2,000 | ¥2.80605 | ¥5,612.10 |
| 5,000 | ¥2.61947 | ¥13,097.35 |
| 10,000 | ¥2.50314 | ¥25,031.40 |
| 25,000 | ¥2.37637 | ¥59,409.25 |










