
LTW-2R3D7 | |
|---|---|
DigiKey Part Number | 160-1772-ND |
Manufacturer | |
Manufacturer Product Number | LTW-2R3D7 |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 35° |
Color | Mounting Type |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.70mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.77900 | ¥37.79 |
| 100 | ¥2.73900 | ¥273.90 |
| 500 | ¥2.27128 | ¥1,135.64 |
| 1,000 | ¥2.11786 | ¥2,117.86 |
| 2,000 | ¥1.98745 | ¥3,974.90 |
| 5,000 | ¥1.84480 | ¥9,224.00 |
| 10,000 | ¥1.75582 | ¥17,558.20 |
| 25,000 | ¥1.65879 | ¥41,469.75 |








