
LTV-352T | |
|---|---|
DigiKey Part Number | 160-1331-2-ND - Tape & Reel (TR) 160-1331-1-ND - Cut Tape (CT) 160-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-352T |
Description | OPTOISOLTR 3.75KV 1CH DARL 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LTV-352T Models |
Category | Voltage - Output (Max) 300V |
Manufacturer Lite-On Inc. | Current - Output / Channel 150mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1.2V |
Number of Channels 1 | Operating Temperature -55°C ~ 110°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 1000% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 20µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.69700 | ¥46.97 |
| 100 | ¥3.43620 | ¥343.62 |
| 500 | ¥2.87052 | ¥1,435.26 |
| 1,000 | ¥2.68510 | ¥2,685.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.44687 | ¥7,340.61 |
| 6,000 | ¥2.32563 | ¥13,953.78 |
| 9,000 | ¥2.26351 | ¥20,371.59 |
| 15,000 | ¥2.19337 | ¥32,900.55 |
| 21,000 | ¥2.15168 | ¥45,185.28 |
| 30,000 | ¥2.11104 | ¥63,331.20 |











