1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1209 (3224 Metric)
1209 (3224 Metric)

LTST-C930TBKT

DigiKey Part Number
160-1649-2-ND - Tape & Reel (TR)
160-1649-1-ND - Cut Tape (CT)
160-1649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C930TBKT
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,479
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.39800¥13.98
100¥0.98080¥98.08
500¥0.78908¥394.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥0.69271¥1,039.07
3,000¥0.64331¥1,929.93
4,500¥0.61791¥2,780.59
7,500¥0.58917¥4,418.77
10,500¥0.57205¥6,006.52
15,000¥0.55533¥8,329.95
37,500¥0.51836¥19,438.50
75,000¥0.49532¥37,149.00
150,000¥0.47581¥71,371.50
Manufacturers Standard Package