LTST-C230TBKT | ||
---|---|---|
DigiKey Part Number | 160-1889-2-ND - Tape & Reel (TR) 160-1889-1-ND - Cut Tape (CT) 160-1889-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTST-C230TBKT | |
Description | LED BLUE CLEAR CHIP SMD BOT ENT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTST-C230TBKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.53300 | ¥25.33 |
100 | ¥1.13900 | ¥113.90 |
500 | ¥1.02886 | ¥514.43 |
1,000 | ¥0.84509 | ¥845.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73490 | ¥2,204.70 |
6,000 | ¥0.66140 | ¥3,968.40 |
15,000 | ¥0.58791 | ¥8,818.65 |
30,000 | ¥0.55117 | ¥16,535.10 |
75,000 | ¥0.49605 | ¥37,203.75 |
150,000 | ¥0.47768 | ¥71,652.00 |