LTST-C21KGKT | ||
---|---|---|
DigiKey Part Number | 160-2023-2-ND - Tape & Reel (TR) 160-2023-1-ND - Cut Tape (CT) 160-2023-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTST-C21KGKT | |
Description | LED GREEN CLEAR CHIP SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTST-C21KGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥0.96650 | ¥96.65 |
500 | ¥0.87262 | ¥436.31 |
1,000 | ¥0.71673 | ¥716.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62329 | ¥1,869.87 |
6,000 | ¥0.56096 | ¥3,365.76 |
15,000 | ¥0.49863 | ¥7,479.45 |
30,000 | ¥0.46746 | ¥14,023.80 |
75,000 | ¥0.42072 | ¥31,554.00 |
150,000 | ¥0.40513 | ¥60,769.50 |