


LTST-C190GKT | |
|---|---|
DigiKey Part Number | 160-LTST-C190GKTTR-ND - Tape & Reel (TR) 160-LTST-C190GKTCT-ND - Cut Tape (CT) 160-LTST-C190GKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190GKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190GKT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.81000 | ¥8.10 |
| 100 | ¥0.55820 | ¥55.82 |
| 500 | ¥0.44162 | ¥220.81 |
| 1,000 | ¥0.40267 | ¥402.67 |
| 2,000 | ¥0.36938 | ¥738.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.32784 | ¥1,311.36 |
| 8,000 | ¥0.30455 | ¥2,436.40 |
| 12,000 | ¥0.29257 | ¥3,510.84 |
| 20,000 | ¥0.27902 | ¥5,580.40 |
| 28,000 | ¥0.27095 | ¥7,586.60 |
| 40,000 | ¥0.26306 | ¥10,522.40 |









