
LTST-C170YKT | |
|---|---|
DigiKey Part Number | 160-1175-2-ND - Tape & Reel (TR) 160-1175-1-ND - Cut Tape (CT) 160-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170YKT |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.74400 | ¥7.44 |
| 100 | ¥0.51190 | ¥51.19 |
| 500 | ¥0.40390 | ¥201.95 |
| 1,000 | ¥0.36793 | ¥367.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38194 | ¥1,145.82 |
| 6,000 | ¥0.35425 | ¥2,125.50 |
| 9,000 | ¥0.34001 | ¥3,060.09 |
| 15,000 | ¥0.32389 | ¥4,858.35 |
| 21,000 | ¥0.31429 | ¥6,600.09 |
| 30,000 | ¥0.30491 | ¥9,147.30 |











