
LTST-C170KRKT | |
|---|---|
DigiKey Part Number | 160-1415-2-ND - Tape & Reel (TR) 160-1415-1-ND - Cut Tape (CT) 160-1415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170KRKT |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C170KRKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-R3A | QT Brightek (QTB) | 1,636 | 1516-QBLP631-R3ACT-ND | ¥20.50000 | Similar |
| VAOL-S8RP4 | Visual Communications Company - VCC | 1,233 | VAOL-S8RP4CT-ND | ¥57.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.66200 | ¥6.62 |
| 100 | ¥0.45400 | ¥45.40 |
| 500 | ¥0.35726 | ¥178.63 |
| 1,000 | ¥0.32493 | ¥324.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35525 | ¥1,065.75 |
| 6,000 | ¥0.32916 | ¥1,974.96 |
| 9,000 | ¥0.31575 | ¥2,841.75 |
| 15,000 | ¥0.30056 | ¥4,508.40 |
| 21,000 | ¥0.29151 | ¥6,121.71 |
| 30,000 | ¥0.28267 | ¥8,480.10 |










