
LTST-C170GKT | |
|---|---|
DigiKey Part Number | 160-1179-2-ND - Tape & Reel (TR) 160-1179-1-ND - Cut Tape (CT) 160-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170GKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C170GKT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-YG1-2943 | QT Brightek (QTB) | 3,607 | 1516-QBLP631-YG1-2943CT-ND | ¥0.99000 | Similar |
| QBLP631-YG1A | QT Brightek (QTB) | 2,934 | 1516-QBLP631-YG1ACT-ND | ¥1.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.71900 | ¥7.19 |
| 100 | ¥0.49790 | ¥49.79 |
| 500 | ¥0.39266 | ¥196.33 |
| 1,000 | ¥0.35751 | ¥357.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31189 | ¥935.67 |
| 6,000 | ¥0.28849 | ¥1,730.94 |
| 9,000 | ¥0.27643 | ¥2,487.87 |
| 15,000 | ¥0.26279 | ¥3,941.85 |
| 21,000 | ¥0.25465 | ¥5,347.65 |
| 30,000 | ¥0.24670 | ¥7,401.00 |











