
LTL-307GLC | |
|---|---|
DigiKey Part Number | 160-1951-ND |
Manufacturer | |
Manufacturer Product Number | LTL-307GLC |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bulk | Current - Test 2mA |
Part Status Active | Viewing Angle 50° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 565nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.19100 | ¥11.91 |
| 100 | ¥0.82700 | ¥82.70 |
| 500 | ¥0.66144 | ¥330.72 |
| 1,000 | ¥0.60636 | ¥606.36 |
| 2,000 | ¥0.55930 | ¥1,118.60 |
| 5,000 | ¥0.50766 | ¥2,538.30 |
| 10,000 | ¥0.47531 | ¥4,753.10 |
| 25,000 | ¥0.43991 | ¥10,997.75 |









