LTD-2601G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 33
Unit Price: ¥18.61000
Datasheet
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTD-2601G

DigiKey Part Number
160-1922-5-ND
Manufacturer
Manufacturer Product Number
LTD-2601G
Description
DISPLAY 7SEG 0.28" DBL GRN 10DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LTD-2601G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Lite-On Inc.
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
2mcd
Number of Characters
2
Wavelength - Peak
565nm
Size / Dimension
0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.28" (7.00mm)
Package / Case
10-DIP (0.300", 7.62mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTD-2601G-11LITEON33LTD-2601G-11-ND¥18.61000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.71000¥16.71
33¥10.30242¥339.98
132¥8.86265¥1,169.87
528¥7.82220¥4,130.12
1,023¥7.43394¥7,604.92
2,013¥7.09552¥14,283.28
5,016¥6.71804¥33,697.69
10,032¥6.48218¥65,029.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.