
LTD-2601G-11 | |
|---|---|
DigiKey Part Number | LTD-2601G-11-ND |
Manufacturer | |
Manufacturer Product Number | LTD-2601G-11 |
Description | DISPLAY 7SEG 0.28" DBL GRN 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2mcd |
Number of Characters 2 | Wavelength - Peak 565nm |
Size / Dimension 0.394" H x 0.591" W x 0.240" D (10.00mm x 15.02mm x 6.10mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |
| 33 | ¥11.53545 | ¥380.67 |
| 132 | ¥9.95470 | ¥1,314.02 |
| 528 | ¥8.81288 | ¥4,653.20 |
| 1,023 | ¥8.38721 | ¥8,580.12 |
| 2,013 | ¥8.01611 | ¥16,136.43 |
| 5,016 | ¥7.60230 | ¥38,133.14 |
| 10,032 | ¥7.34380 | ¥73,673.00 |




