
LTC-4624JR | |
|---|---|
DigiKey Part Number | 160-1544-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC-4624JR |
Description | DISPLAY 7SEG 0.39" TRP RED 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 20mA 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC-4624JR Models |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 0.65mcd |
Number of Characters 3 | Wavelength - Peak 639nm |
Size / Dimension 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 16-DIP |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.47000 | ¥25.47 |
| 17 | ¥17.36706 | ¥295.24 |
| 102 | ¥14.36794 | ¥1,465.53 |
| 510 | ¥12.56455 | ¥6,407.92 |
| 1,003 | ¥11.99026 | ¥12,026.23 |
| 2,006 | ¥11.49097 | ¥23,050.89 |
| 5,015 | ¥10.94697 | ¥54,899.05 |











