LDT-N2804RI | ||
---|---|---|
DigiKey Part Number | 67-2308-ND | |
Manufacturer | ||
Manufacturer Product Number | LDT-N2804RI | |
Description | DISPLAY 7SEG 0.28" TRP RED 12DIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2V 10mA 0.394" H x 0.887" W x 0.240" D (10.00mm x 22.53mm x 6.10mm) 12-DIP (0.300", 7.62mm), 11 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | LDT-N2804RI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.394" H x 0.887" W x 0.240" D (10.00mm x 22.53mm x 6.10mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 1.4mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 12-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.53000 | ¥27.53 |
22 | ¥19.44636 | ¥427.82 |
110 | ¥15.92918 | ¥1,752.21 |
506 | ¥13.42864 | ¥6,794.89 |
1,012 | ¥12.31730 | ¥12,465.11 |
2,002 | ¥11.80790 | ¥23,639.42 |
5,016 | ¥11.57639 | ¥58,067.17 |