
LTC-2721WC | |
|---|---|
DigiKey Part Number | LTC-2721WC-ND |
Manufacturer | |
Manufacturer Product Number | LTC-2721WC |
Description | DISPLAY 7SEG 0.28" TRP RED 16DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 1.7V 5mA 0.394" H x 0.891" W x 0.240" D (10.00mm x 22.64mm x 6.10mm) 16-DIP (0.300", 7.62mm), 13 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Tube | Current - Test 5mA |
Part Status Active | Millicandela Rating 3.1mcd |
Number of Characters 3 | Wavelength - Peak 660nm |
Size / Dimension 0.394" H x 0.891" W x 0.240" D (10.00mm x 22.64mm x 6.10mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 16-DIP (0.300", 7.62mm), 13 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.13000 | ¥37.13 |
| 22 | ¥25.15591 | ¥553.43 |
| 110 | ¥21.56736 | ¥2,372.41 |
| 506 | ¥19.22251 | ¥9,726.59 |
| 1,012 | ¥18.40965 | ¥18,630.57 |
| 2,002 | ¥17.73183 | ¥35,499.12 |



