
LSH-3643-051-T2-29 | |
|---|---|
DigiKey Part Number | 5149-LSH-3643-051-T2-29-ND |
Manufacturer | |
Manufacturer Product Number | LSH-3643-051-T2-29 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Tin |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSH-3553F-051-T2-29 | Linkplex | 395 | 5149-LSH-3553F-051-T2-29-ND | ¥11.66000 | Parametric Equivalent |
| LSH-3553N-051-T2-29 | Linkplex | 400 | 5149-LSH-3553N-051-T2-29-ND | ¥13.58000 | Parametric Equivalent |
| SJ1-3533N | Same Sky (Formerly CUI Devices) | 1,604 | CP1-3533N-ND | ¥15.13000 | Parametric Equivalent |
| SJ1-3533NG | Same Sky (Formerly CUI Devices) | 333,281 | CP1-3533NG-ND | ¥12.24000 | Parametric Equivalent |
| STX-3081-3N | Kycon, Inc. | 995 | 2092-STX-3081-3N-ND | ¥12.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.14000 | ¥9.14 |
| 10 | ¥7.73200 | ¥77.32 |
| 25 | ¥7.24800 | ¥181.20 |
| 50 | ¥6.90280 | ¥345.14 |
| 100 | ¥6.57220 | ¥657.22 |
| 400 | ¥5.95928 | ¥2,383.71 |
| 800 | ¥5.67468 | ¥4,539.74 |
| 1,200 | ¥5.51459 | ¥6,617.51 |
| 2,800 | ¥5.19463 | ¥14,544.96 |

