
LSH-3553N-051-T2-29 | |
|---|---|
DigiKey Part Number | 5149-LSH-3553N-051-T2-29-ND |
Manufacturer | |
Manufacturer Product Number | LSH-3553N-051-T2-29 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Tin |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.58000 | ¥13.58 |
| 10 | ¥11.54200 | ¥115.42 |
| 25 | ¥10.81920 | ¥270.48 |
| 50 | ¥10.30140 | ¥515.07 |
| 100 | ¥9.80840 | ¥980.84 |
| 400 | ¥8.89363 | ¥3,557.45 |
| 800 | ¥8.46891 | ¥6,775.13 |
| 1,200 | ¥8.23010 | ¥9,876.12 |
| 2,800 | ¥7.75268 | ¥21,707.50 |

