
LDC-124HS-J-007-J-19 | |
|---|---|
DigiKey Part Number | 5149-LDC-124HS-J-007-J-19TR-ND - Tape & Reel (TR) 5149-LDC-124HS-J-007-J-19CT-ND - Cut Tape (CT) 5149-LDC-124HS-J-007-J-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC-124HS-J-007-J-19 |
Description | CONN PWR JACK 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Linkplex | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 8 A |
Connector Type Jack | Mating Length/Depth 0.327" (8.30mm) |
Gender Female | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.079" (2.00mm ID), 0.228" (5.80mm OD) | Contact Material - Plating Gold, Tin |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Liquid Crystal Polymer (LCP) |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Board Cutout, Through Hole, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.89000 | ¥13.89 |
| 10 | ¥11.80100 | ¥118.01 |
| 25 | ¥11.05880 | ¥276.47 |
| 50 | ¥10.53100 | ¥526.55 |
| 100 | ¥10.02820 | ¥1,002.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥9.55240 | ¥2,865.72 |
| 600 | ¥9.09617 | ¥5,457.70 |
| 900 | ¥8.83961 | ¥7,955.65 |
| 1,500 | ¥8.52681 | ¥12,790.21 |
| 2,100 | ¥8.32682 | ¥17,486.32 |
| 3,000 | ¥8.12003 | ¥24,360.09 |











