Current Regulation Diode 350mW TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST510 SOT-23 3L

DigiKey Part Number
4004-SST510SOT-233LTR-ND - Tape & Reel (TR)
4004-SST510SOT-233LCT-ND - Cut Tape (CT)
4004-SST510SOT-233LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST510 SOT-23 3L
Description
DIODE CUR REG 350MW TO-236-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 350mW TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
350mW
Manufacturer
Linear Integrated Systems, Inc.
Operating Temperature
-55°C ~ 150°C (TJ)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-236-3, SC-59, SOT-23-3
Part Status
Active
Supplier Device Package
SOT-23-3
Voltage - Limiting (Max)
1.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,364
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.32000¥85.32
10¥58.29200¥582.92
100¥43.02740¥4,302.74
500¥42.73730¥21,368.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥34.91610¥104,748.30
Manufacturers Standard Package