Diode 30 V 10mA Surface Mount 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAD5DFN 8L ROHS

DigiKey Part Number
4004-PAD5DFN8LROHSTR-ND - Tape & Reel (TR)
4004-PAD5DFN8LROHSCT-ND - Cut Tape (CT)
4004-PAD5DFN8LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAD5DFN 8L ROHS
Description
DIODE STANDARD 30V 10MA 8DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 10mA Surface Mount 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 mA
Mfr
Speed
Small Signal =< 200mA (Io), Any Speed
Series
Current - Reverse Leakage @ Vr
5 pA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
8-DFN (2x2)
Current - Average Rectified (Io)
10mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,969
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.47000¥40.47
10¥30.70800¥307.08
25¥28.26240¥706.56
100¥25.57830¥2,557.83
250¥24.51932¥6,129.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.10843¥66,325.29
Manufacturers Standard Package