
LSK589 TO-71 6L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSK589TO-716LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LSK589 TO-71 6L ROHS |
Description | JFET 2N-CH 25V 50MA TO71 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 25 V 50 mA 500 mW Through Hole TO-71 |
Datasheet | Datasheet |
Category | Current Drain (Id) - Max 50 mA |
Manufacturer Linear Integrated Systems, Inc. | Voltage - Cutoff (VGS off) @ Id 1.5 V @ 1 nA |
Series | Input Capacitance (Ciss) (Max) @ Vds 5pF @ 10V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type 2 N-Channel (Dual) | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 25 V | Package / Case TO-71-6 Metal Can |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package TO-71 |
Current - Drain (Idss) @ Vds (Vgs=0) 7 mA @ 10 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.18000 | ¥106.18 |
| 10 | ¥73.74500 | ¥737.45 |
| 100 | ¥55.45840 | ¥5,545.84 |
| 500 | ¥51.47886 | ¥25,739.43 |


