JFET 2 N-Channel (Dual) 60 V 500 mW Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK489B SOT-23 6L ROHS

DigiKey Part Number
4004-LSK489BSOT-236LROHSTR-ND - Tape & Reel (TR)
4004-LSK489BSOT-236LROHSCT-ND - Cut Tape (CT)
4004-LSK489BSOT-236LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSK489B SOT-23 6L ROHS
Description
JFET 2N-CH 60V SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 60 V 500 mW Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LSK489B SOT-23 6L ROHS Models
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 1 nA
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Series
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
FET Type
2 N-Channel (Dual)
Package / Case
SOT-23-6
Voltage - Breakdown (V(BR)GSS)
60 V
Supplier Device Package
SOT-23-6
Current - Drain (Idss) @ Vds (Vgs=0)
2.5 mA @ 15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSK489 SOT-23 6L ROHSLinear Integrated Systems, Inc.2,9414004-LSK489SOT-236LROHSCT-ND¥54.52000Parametric Equivalent
LSK489A SOT-23 6L ROHSLinear Integrated Systems, Inc.2,2274004-LSK489ASOT-236LROHSCT-ND¥58.86000Parametric Equivalent
In-Stock: 2,598
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.91000¥58.91
5¥53.07200¥265.36
10¥50.87900¥508.79
25¥48.27360¥1,206.84
50¥46.49400¥2,324.70
100¥44.86000¥4,486.00
500¥41.57164¥20,785.82
1,000¥41.09356¥41,093.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥38.60754¥115,822.62
Manufacturers Standard Package