
LSK489B SOT-23 6L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSK489BSOT-236LROHSTR-ND - Tape & Reel (TR) 4004-LSK489BSOT-236LROHSCT-ND - Cut Tape (CT) 4004-LSK489BSOT-236LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSK489B SOT-23 6L ROHS |
Description | JFET 2N-CH 60V SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 500 mW Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LSK489B SOT-23 6L ROHS Models |
Category | Voltage - Cutoff (VGS off) @ Id 1.5 V @ 1 nA |
Manufacturer Linear Integrated Systems, Inc. | Input Capacitance (Ciss) (Max) @ Vds 8pF @ 15V |
Series | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type 2 N-Channel (Dual) | Package / Case SOT-23-6 |
Voltage - Breakdown (V(BR)GSS) 60 V | Supplier Device Package SOT-23-6 |
Current - Drain (Idss) @ Vds (Vgs=0) 2.5 mA @ 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK489 SOT-23 6L ROHS | Linear Integrated Systems, Inc. | 2,941 | 4004-LSK489SOT-236LROHSCT-ND | ¥54.48000 | Parametric Equivalent |
| LSK489A SOT-23 6L ROHS | Linear Integrated Systems, Inc. | 2,217 | 4004-LSK489ASOT-236LROHSCT-ND | ¥58.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.86000 | ¥58.86 |
| 5 | ¥53.03200 | ¥265.16 |
| 10 | ¥50.83900 | ¥508.39 |
| 25 | ¥48.23600 | ¥1,205.90 |
| 50 | ¥46.45780 | ¥2,322.89 |
| 100 | ¥44.82510 | ¥4,482.51 |
| 500 | ¥41.53928 | ¥20,769.64 |
| 1,000 | ¥41.06157 | ¥41,061.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥38.57748 | ¥115,732.44 |



