Transistor General Amplification, High Frequency 2 NPN (Dual) 60V 40mA Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS310 SOIC 8L

DigiKey Part Number
4004-LS310SOIC8LTR-ND - Tape & Reel (TR)
4004-LS310SOIC8LCT-ND - Cut Tape (CT)
4004-LS310SOIC8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS310 SOIC 8L
Description
TIGHTLY MATCHED, MONOLITHIC DUAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transistor General Amplification, High Frequency 2 NPN (Dual) 60V 40mA Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
60V
Manufacturer
Linear Integrated Systems, Inc.
Current Rating (Amps)
40mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Transistor Type
2 NPN (Dual)
Supplier Device Package
8-SOIC
Applications
General Amplification, High Frequency
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,388
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.99000¥76.99
10¥52.58900¥525.89
100¥41.36750¥4,136.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥33.79700¥84,492.50
Manufacturers Standard Package