



RMA.00.250.CTM | |
|---|---|
DigiKey Part Number | 1124-1414-ND |
Manufacturer | |
Manufacturer Product Number | RMA.00.250.CTM |
Description | COAX ADAPT NIM CAMAC-NIM CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To NIM-CAMAC CD/N 549 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | RMA.00.250.CTM Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull, Push-Pull |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Chrome |
Adapter Series | Center Contact Material Bronze |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) NIM-CAMAC CD/N 549 Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) NIM-CAMAC CD/N 549 Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥187.23000 | ¥187.23 |
| 10 | ¥159.13100 | ¥1,591.31 |
| 25 | ¥149.16760 | ¥3,729.19 |
| 50 | ¥142.05040 | ¥7,102.52 |
| 100 | ¥137.54240 | ¥13,754.24 |




