
GMA.2B.080.DN | |
|---|---|
DigiKey Part Number | 1124-1140-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.080.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.080.DN Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 2C, 2G Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.44000 | ¥58.44 |
| 10 | ¥49.64500 | ¥496.45 |
| 30 | ¥45.93867 | ¥1,378.16 |
| 50 | ¥44.31040 | ¥2,215.52 |
| 100 | ¥42.19510 | ¥4,219.51 |
| 250 | ¥39.55352 | ¥9,888.38 |
| 500 | ¥37.66676 | ¥18,833.38 |
| 1,000 | ¥35.87044 | ¥35,870.44 |
| 2,500 | ¥33.62742 | ¥84,068.55 |









