4 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.0B.304.CYCD32

DigiKey Part Number
1124-FGG.0B.304.CYCD32-ND
Manufacturer
Manufacturer Product Number
FGG.0B.304.CYCD32
Description
CONN PLUG MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
FGG.0B.304.CYCD32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
4
Shielding
Shell Size - Insert
304
Current Rating (Amps)
7A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.087" ~ 0.126" (2.20mm ~ 3.20mm)
Termination
Crimp
Operating Temperature
-55°C ~ 250°C
Fastening Type
Push-Pull, Detent Lock
Backshell Material, Plating
Brass, Chrome
Orientation
G
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥338.49000¥338.49
10¥287.68800¥2,876.88
30¥266.23867¥7,987.16
50¥256.81820¥12,840.91
100¥244.57110¥24,457.11
250¥229.28004¥57,320.01
Manufacturers Standard Package